Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L78L05ABZCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 95M6579 |
| Product Range | 7805 Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
5,539 In Stock
7,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.413 |
| 10+ | $0.292 |
| 100+ | $0.226 |
| 500+ | $0.202 |
| 1000+ | $0.195 |
| 2500+ | $0.180 |
| 10000+ | $0.176 |
| 25000+ | $0.173 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L78L05ABZCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 95M6579 |
| Product Range | 7805 Voltage Regulators |
| Technical Datasheet | |
| Fixed Output Voltage Nom | 5V |
| Output Type | Fixed |
| Adjustable Output Voltage Min | - |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 5V |
| Output Voltage Nom | 5V |
| Adjustable Output Voltage Max | - |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Input Voltage Min | - |
| Output Current | 100mA |
| Input Voltage Max | 30V |
| Product Range | 7805 Voltage Regulators |
| Max Output Current | 100mA |
| Linear Regulator Case Style | TO-92 |
| Output Current Max | 100mA |
| Output Current Max | 100mA |
| IC Case / Package | TO-92 |
| No. of Pins | 3Pins |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Fixed Output Voltage Nom | 5V |
|---|---|
| Adjustable Output Voltage Min | - |
| Output Voltage - Nom | 5V |
| Adjustable Output Voltage Max | - |
| Output Voltage Max | - |
| Output Current | 100mA |
| Product Range | 7805 Voltage Regulators |
| Linear Regulator Case Style | TO-92 |
| Output Current Max | 100mA |
| No. of Pins | 3Pins |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Output Type | Fixed |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 5V |
| Output Voltage Min | - |
| Input Voltage Min | - |
| Input Voltage Max | 30V |
| Max Output Current | 100mA |
| Output Current Max | 100mA |
| IC Case / Package | TO-92 |
| IC Mounting | Through Hole |
| Operating Temperature Max | 125°C |
| MSL | - |
Technical Docs (2)
Alternatives for L78L05ABZ
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
