
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L78L05CD13TRCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel94W8515 Re-Reel49Y1197RL Cut Tape49Y1197 |
| Product Range | 7805 Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
5,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.270 | $0.27 |
| Total Price | $0.27 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.270 |
| 50+ | $0.162 |
| 100+ | $0.140 |
| 250+ | $0.129 |
| 500+ | $0.122 |
| 1000+ | $0.117 |
| 2500+ | $0.114 |
| 5000+ | $0.112 |
| Quantity | Price |
|---|---|
| 2500+ | $0.147 |
| 5000+ | $0.143 |
| 7500+ | $0.141 |
| 12500+ | $0.139 |
| 25000+ | $0.137 |
| 62500+ | $0.134 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L78L05CD13TRCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel94W8515 Re-Reel49Y1197RL Cut Tape49Y1197 |
| Product Range | 7805 Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Fixed Output Voltage Nom | 5V |
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Voltage - Nom | 5V |
| Output Voltage Nom | 5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Input Voltage Min | - |
| Output Current | 100mA |
| Input Voltage Max | 30V |
| Product Range | 7805 Voltage Regulators |
| Output Current Max | 100mA |
| Output Current Max | 100mA |
| Linear Regulator Case Style | SOIC |
| Max Output Current | 100mA |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
L78L05CD13TR is a L78L series, three-terminal positive voltage regulator. It employs internal current limiting and thermal shutdown, making it essentially indestructible. If adequate heat-sink is provided, it can deliver up to 100mA output current. It is intended as a fixed voltage regulator in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, it can be used with power pass elements to make high-current voltage regulators. The L78L series used as a zener diode/resistor combination replacement offers improvement along with lower quiescent current and lower noise.
- Short-circuit protection
- No external components are required
- Output voltage is 5V typical (TJ = 25°C)
- Quiescent current is 6mA maximum (TJ = 25°C)
- Output noise voltage is 40µV typical (B = 10Hz to 100KHz, TJ = 25°C)
- Supply voltage rejection is 49dB typical (VI = 9 to 20V, f = 120Hz, IO = 40mA, TJ = 25°C)
- Operating junction temperature range from 0 to 125°C
- SO-8 package
Technical Specifications
| Output Type | Fixed |
|---|---|
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Max | - |
| Output Voltage Nom | 5V |
| Output Voltage Max | - |
| Output Current | 100mA |
| Product Range | 7805 Voltage Regulators |
| Output Current Max | 100mA |
| Max Output Current | 100mA |
| No. of Pins | 8Pins |
| Operating Temperature Min | 0°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Fixed Output Voltage Nom | 5V |
|---|---|
| Adjustable Output Voltage Min | - |
| Output Voltage - Nom | 5V |
| Output Voltage Min | - |
| Input Voltage Min | - |
| Input Voltage Max | 30V |
| Output Current Max | 100mA |
| Linear Regulator Case Style | SOIC |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| MSL | - |
Technical Docs (3)
Alternatives for L78L05CD13TR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
