Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L08ABUTRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel45Y5623
Re-Reel58M8379RL
Cut Tape58M8379
Product Range7808 Voltage Regulators
Your Part Number
1,518 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.484 | $2.42 |
| Total Price | $2.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.484 |
| 50+ | $0.326 |
| 100+ | $0.297 |
| 250+ | $0.281 |
| 500+ | $0.265 |
| 1000+ | $0.257 |
| 2500+ | $0.251 |
| 5000+ | $0.246 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.184 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L08ABUTRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel45Y5623
Re-Reel58M8379RL
Cut Tape58M8379
Product Range7808 Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom8V
Output TypeFixed
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage - Nom8V
Output Voltage Nom8V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Output Current100mA
Input Voltage Max30V
Product Range7808 Voltage Regulators
Output Current Max100mA
Output Current Max100mA
Linear Regulator Case StyleSOT-89
Max Output Current100mA
IC Case / PackageSOT-89
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
8V
Adjustable Output Voltage Min
-
Output Voltage - Nom
8V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Output Current
100mA
Product Range
7808 Voltage Regulators
Output Current Max
100mA
Max Output Current
100mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Fixed
No. of Outputs
1Outputs
Output Voltage Nom
8V
Output Voltage Min
-
Input Voltage Min
-
Input Voltage Max
30V
Output Current Max
100mA
Linear Regulator Case Style
SOT-89
IC Case / Package
SOT-89
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
