Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L08ACD13TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel94W8516
Re-Reel51AC2018RL
Cut Tape51AC2018
Product Range7808 Voltage Regulators
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.132 | $0.00 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.320 |
| 50+ | $0.205 |
| 100+ | $0.179 |
| 250+ | $0.166 |
| 500+ | $0.159 |
| 1000+ | $0.153 |
| 2500+ | $0.149 |
| 5000+ | $0.145 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.132 |
| 5000+ | $0.130 |
| 10000+ | $0.111 |
| 15000+ | $0.100 |
| 25000+ | $0.085 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L08ACD13TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel94W8516
Re-Reel51AC2018RL
Cut Tape51AC2018
Product Range7808 Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom8V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom8V
Output Voltage Nom8V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Input Voltage Max30V
Output Current100mA
Product Range7808 Voltage Regulators
Output Current Max100mA
Linear Regulator Case StyleSOIC
Output Current Max100mA
Max Output Current100mA
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
No. of Outputs
1Outputs
Output Voltage - Nom
8V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Input Voltage Max
30V
Product Range
7808 Voltage Regulators
Linear Regulator Case Style
SOIC
Max Output Current
100mA
No. of Pins
8Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Fixed Output Voltage Nom
8V
Adjustable Output Voltage Min
-
Output Voltage Nom
8V
Output Voltage Min
-
Input Voltage Min
-
Output Current
100mA
Output Current Max
100mA
Output Current Max
100mA
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for L78L08ACD13TR
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
