Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L09ACUTRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel45Y5624
Re-Reel33R0216RL
Cut Tape33R0216
Product Range7809 Voltage Regulators
Your Part Number
4,170 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.333 | $1.66 |
| Total Price | $1.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.333 |
| 50+ | $0.205 |
| 100+ | $0.176 |
| 250+ | $0.163 |
| 500+ | $0.155 |
| 1000+ | $0.147 |
| 2500+ | $0.144 |
| 5000+ | $0.141 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.146 |
| 5000+ | $0.124 |
| 10000+ | $0.105 |
| 15000+ | $0.096 |
| 25000+ | $0.081 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L09ACUTRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel45Y5624
Re-Reel33R0216RL
Cut Tape33R0216
Product Range7809 Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom9V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage - Nom9V
Output Voltage Nom9V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Output Current100mA
Input Voltage Max30V
Product Range7809 Voltage Regulators
Linear Regulator Case StyleSOT-89
Max Output Current100mA
Output Current Max100mA
Output Current Max100mA
IC Case / PackageSOT-89
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage Nom
9V
Output Voltage Max
-
Output Current
100mA
Product Range
7809 Voltage Regulators
Max Output Current
100mA
Output Current Max
100mA
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Fixed Output Voltage Nom
9V
Adjustable Output Voltage Min
-
Output Voltage - Nom
9V
Output Voltage Min
-
Input Voltage Min
-
Input Voltage Max
30V
Linear Regulator Case Style
SOT-89
Output Current Max
100mA
IC Case / Package
SOT-89
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
