Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78M05CDT-TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel04X6410
Re-Reel62X0515RL
Cut Tape62X0515
Product Range5V 500mA Linear Voltage Regulators
Your Part Number
14,328 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.435 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.435 |
| 50+ | $0.268 |
| 100+ | $0.231 |
| 250+ | $0.214 |
| 500+ | $0.204 |
| 1000+ | $0.194 |
| 2500+ | $0.178 |
| 5000+ | $0.173 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.191 |
| 7500+ | $0.186 |
| 12500+ | $0.182 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78M05CDT-TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel04X6410
Re-Reel62X0515RL
Cut Tape62X0515
Product Range5V 500mA Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min10V
Output Current500mA
Input Voltage Max35V
Product Range5V 500mA Linear Voltage Regulators
Linear Regulator Case StyleTO-252 (DPAK)
Output Current Max500mA
Max Output Current500mA
Output Current Max500mA
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage - Nom
5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Output Current
500mA
Product Range
5V 500mA Linear Voltage Regulators
Output Current Max
500mA
Output Current Max
500mA
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Fixed Output Voltage Nom
5V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Min
-
Input Voltage Min
10V
Input Voltage Max
35V
Linear Regulator Case Style
TO-252 (DPAK)
Max Output Current
500mA
IC Case / Package
TO-252 (DPAK)
IC Mounting
Surface Mount
Operating Temperature Max
150°C
MSL
-
Alternatives for L78M05CDT-TR
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
