Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78M08CDT-TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel45Y5627
Re-Reel69AH0751RL
Cut Tape69AH0751
Product Range8V 500mA Linear Voltage Regulators
Your Part Number
1,231 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.550 | $2.75 |
| Total Price | $2.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.550 |
| 50+ | $0.358 |
| 100+ | $0.316 |
| 250+ | $0.295 |
| 500+ | $0.283 |
| 1000+ | $0.272 |
| 2500+ | $0.267 |
| 5000+ | $0.262 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.240 |
| 5000+ | $0.207 |
| 10000+ | $0.180 |
| 15000+ | $0.160 |
| 25000+ | $0.142 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78M08CDT-TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel45Y5627
Re-Reel69AH0751RL
Cut Tape69AH0751
Product Range8V 500mA Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom8V
Output TypeFixed
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Adjustable Output Voltage Max-
Output Voltage - Nom8V
Output Voltage Nom8V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Output Current500mA
Input Voltage Max35V
Product Range8V 500mA Linear Voltage Regulators
Linear Regulator Case StyleTO-252 (DPAK)
Max Output Current500mA
Output Current Max500mA
Output Current Max500mA
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
8V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Nom
8V
Output Voltage Max
-
Output Current
500mA
Product Range
8V 500mA Linear Voltage Regulators
Max Output Current
500mA
Output Current Max
500mA
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Fixed
No. of Outputs
1Outputs
Output Voltage - Nom
8V
Output Voltage Min
-
Input Voltage Min
-
Input Voltage Max
35V
Linear Regulator Case Style
TO-252 (DPAK)
Output Current Max
500mA
IC Case / Package
TO-252 (DPAK)
IC Mounting
Surface Mount
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
