Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7905ACD2T-TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AC9228RL
Cut Tape51AC9228
Product Range-5V 1.5A Linear Voltage Regulators
Your Part Number
303 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.010 | $1.01 |
| Total Price | $1.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 50+ | $0.642 |
| 100+ | $0.577 |
| 250+ | $0.540 |
| 500+ | $0.516 |
| 1000+ | $0.466 |
| 2500+ | $0.453 |
| 5000+ | $0.443 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7905ACD2T-TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AC9228RL
Cut Tape51AC9228
Product Range-5V 1.5A Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom-5V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom-5V
Adjustable Output Voltage Max-
Output Voltage Nom-5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-35V
Input Voltage Max-10V
Output Current1.5A
Product Range-5V 1.5A Linear Voltage Regulators
Max Output Current1.5A
Output Current Max1.5A
Output Current Max1.5A
Linear Regulator Case StyleTO-263 (D2PAK)
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
No. of Outputs
1Outputs
Output Voltage - Nom
-5V
Output Voltage Nom
-5V
Output Voltage Max
-
Input Voltage Max
-10V
Product Range
-5V 1.5A Linear Voltage Regulators
Output Current Max
1.5A
Linear Regulator Case Style
TO-263 (D2PAK)
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Fixed Output Voltage Nom
-5V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Min
-
Input Voltage Min
-35V
Output Current
1.5A
Max Output Current
1.5A
Output Current Max
1.5A
IC Case / Package
TO-263 (D2PAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
