Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7915CPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.26M0593
Product Range-15V 1.5A LDO Voltage Regulators
Your Part Number
235 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.200 |
| 100+ | $0.984 |
| 500+ | $0.896 |
| 1000+ | $0.860 |
| 2500+ | $0.840 |
| 10000+ | $0.822 |
Price for:Each
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7915CPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.26M0593
Product Range-15V 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-35V
Input Voltage Max-23V
No. of Outputs1Outputs
Fixed Output Voltage Nom-15V
Adjustable Output Voltage Min-
Output Voltage - Nom-15V
Output Voltage Nom-15V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current1.5A
Output Voltage Max-
PolarityNegative Output
Dropout Voltage Vdo1.1V
Output Current Max1.5A
LDO Regulator Case StyleTO-220FP
Max Output Current1.5A
Output Current Max1.5A
Dropout Voltage Typ @ Current1.1V
Dropout Voltage Typ @ Current1.1V
Dropout Voltage - Typ @ Current1.1V
IC MountingThrough Hole
IC Case / PackageTO-220FP
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max150°C
Product Range-15V 1.5A LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The L7915CP is a three-terminal negative Voltage Regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation; furthermore, having the same voltage option as the L78 positive standard series, they are particularly suited for split power supplies. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.
- Thermal overload protection
- Short-circuit protection
- Output transition SOA protection
- Output tolerance 4% at 25°C
Applications
Automotive, Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
-23V
Fixed Output Voltage Nom
-15V
Output Voltage - Nom
-15V
Output Voltage Min
-
Output Current
1.5A
Polarity
Negative Output
Output Current Max
1.5A
Max Output Current
1.5A
Dropout Voltage Typ @ Current
1.1V
Dropout Voltage - Typ @ Current
1.1V
IC Case / Package
TO-220FP
Operating Temperature Min
0°C
Product Range
-15V 1.5A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-35V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
-15V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
1.1V
LDO Regulator Case Style
TO-220FP
Output Current Max
1.5A
Dropout Voltage Typ @ Current
1.1V
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
150°C
MSL
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
