Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL79L12ACD13TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AC9222RL
Cut Tape51AC9222
Product Range-12V 100mA Linear Voltage Regulators
Your Part Number
3,534 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.394 | $1.97 |
| Total Price | $1.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.394 |
| 50+ | $0.242 |
| 100+ | $0.209 |
| 250+ | $0.193 |
| 500+ | $0.183 |
| 1000+ | $0.177 |
| 2500+ | $0.166 |
| 5000+ | $0.159 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL79L12ACD13TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AC9222RL
Cut Tape51AC9222
Product Range-12V 100mA Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom-12V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage - Nom-12V
Output Voltage Nom-12V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-35V
Input Voltage Max-19V
Output Current100mA
Product Range-12V 100mA Linear Voltage Regulators
Max Output Current100mA
Output Current Max100mA
Output Current Max100mA
Linear Regulator Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage - Nom
-12V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Input Voltage Max
-19V
Product Range
-12V 100mA Linear Voltage Regulators
Output Current Max
100mA
Linear Regulator Case Style
SOIC
No. of Pins
8Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Fixed Output Voltage Nom
-12V
No. of Outputs
1Outputs
Output Voltage Nom
-12V
Output Voltage Min
-
Input Voltage Min
-35V
Output Current
100mA
Max Output Current
100mA
Output Current Max
100mA
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
