Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9301-TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel60AK8375RL
Cut Tape60AK8375
Your Part Number
942 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $7.540 | $7.54 |
| Total Price | $7.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.540 |
| 50+ | $6.650 |
| 100+ | $6.490 |
| 250+ | $6.280 |
| 500+ | $6.130 |
| 1000+ | $6.000 |
| 2500+ | $5.880 |
| 5000+ | $5.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9301-TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel60AK8375RL
Cut Tape60AK8375
Technical Datasheet
No. of Channels8Channels
Input Voltage5.25V
On State Resistance0.6ohm
No. of Pins36Pins
No. of Outputs8Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
No. of Channels
8Channels
On State Resistance
0.6ohm
No. of Outputs
8Outputs
Operating Temperature Max
125°C
Input Voltage
5.25V
No. of Pins
36Pins
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
