L9963T-TR
SPI Transceiver, Automotive, 4.5 V to 5.5 V Supply, SPI Interface, -40 to 105 °C, AEC-Q100, NSOIC-16

Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.650 | $9.65 |
| Total Price | $9.65 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.650 |
| 50+ | $7.440 |
| 100+ | $6.950 |
| 250+ | $6.730 |
| 500+ | $6.590 |
| 1000+ | $6.540 |
| 2500+ | $6.320 |
| 5000+ | $6.190 |
Product Information
Product Overview
L9963T-TR is a general-purpose SPI to isolated SPI transceiver intended to create a communication bridge between devices located in different voltage domains. It is able to transfer communication data incoming from a classical 4-wire-based SPI interface to a 2-wire isolated interface (and vice versa). The transceiver supports both transformer and capacitive isolation since the isolated signal generated according to a proprietary protocol is suitable to be transmitted over both decoupling circuitries. This device can be configured either as a server or as host of the SPI bus and supports any protocol made of SPI frames 8 to 64bit long. The transceiver manages the transfer of the information without performing any protocol check. It is used in applications such as automotive: 48V and high-voltage systems, backup energy storage systems and UPS, industrial communication networks, portable and semi-portable equipment, and remote sensors.
- AEC-Q100 qualified, full ISO26262 compliant, ASIL-D systems ready
- Compatible with both 3.3V and 5V logics, supports both XFMR and capacitive isolation
- Low standby current, input hysteresis is 0.4V maximum
- Internal redundant oscillator frequency is 16MHz typical
- 10MHz SPI peripheral for SPI operation
- Configurable SPI frequency (250KHz to 8MHz) for SPI operation
- Isolated communication rate is 333.3Kbps typical at (ISOFREQ = 0)
- Isolated communication rate is 2.66Mbps typical at (ISOFREQ = 0)
- Operating temperature range from -40°C to 105°C
- SO16N package
Technical Specifications
-
SPI
-
5.5V
NSOIC
-40°C
Surface Mount
AEC-Q100
MSL 3 - 168 hours
SPI
-
4.5V
NSOIC
16Pins
105°C
-
AEC-Q100
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
