Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99LD20Q6TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel94AC1657RL
Cut Tape94AC1657
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.070 | $4.07 |
| Total Price | $4.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.070 |
| 50+ | $2.830 |
| 100+ | $2.550 |
| 250+ | $2.420 |
| 500+ | $2.340 |
| 1000+ | $2.280 |
| 2500+ | $2.270 |
| 5000+ | $2.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99LD20Q6TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel94AC1657RL
Cut Tape94AC1657
Technical Datasheet
TopologyBuck
LED Driver Type-
Input Voltage Min5.5V
Input Voltage Max24V
Output Voltage Max50V
Output Current Max1.5A
Output Current Max1.5A
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyBuck
Driver Case StyleQFN
No. of Outputs2Outputs
Switching Frequency-
Technical Specifications
Topology
Buck
Input Voltage Min
5.5V
Output Voltage Max
50V
Output Current Max
1.5A
IC Mounting
Surface Mount
No. of Pins
40Pins
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Topology
Buck
No. of Outputs
2Outputs
LED Driver Type
-
Input Voltage Max
24V
Output Current Max
1.5A
Switching Frequency Typ
-
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
QFN
Switching Frequency
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
