Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99LD21Q6TRCopy
Newark Part No.84AC1888
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $95.200 |
| 10+ | $79.000 |
| 25+ | $74.400 |
| 50+ | $70.000 |
| 100+ | $65.200 |
| 250+ | $60.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$95.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99LD21Q6TRCopy
Newark Part No.84AC1888
Technical Datasheet
TopologyBoost, Buck
LED Driver Type-
Input Voltage Min5.5V
Input Voltage Max24V
Output Voltage Max50V
Output Current Max1.5A
Output Current Max1.5A
Switching Frequency Typ450kHz
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyBoost, Buck
Driver Case StyleQFN
No. of Outputs2Outputs
Switching Frequency450kHz
Technical Specifications
Topology
Boost, Buck
Input Voltage Min
5.5V
Output Voltage Max
50V
Output Current Max
1.5A
IC Mounting
Surface Mount
No. of Pins
40Pins
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Topology
Boost, Buck
No. of Outputs
2Outputs
LED Driver Type
-
Input Voltage Max
24V
Output Current Max
1.5A
Switching Frequency Typ
450kHz
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Driver Case Style
QFN
Switching Frequency
450kHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
