Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99VR01JTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel57AJ5608RL
Cut Tape57AJ5608
Product RangeConfigurable 200mA LDO Voltage Regulators
Your Part Number
2,039 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.920 | $1.92 |
| Total Price | $1.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 50+ | $1.380 |
| 100+ | $1.260 |
| 250+ | $1.200 |
| 500+ | $1.170 |
| 1000+ | $1.160 |
| 2500+ | $1.130 |
| 5000+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99VR01JTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel57AJ5608RL
Cut Tape57AJ5608
Product RangeConfigurable 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.15V
Input Voltage Max28V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage - Nom-
Adjustable Output Voltage Min800mV
Output Voltage Nom-
Adjustable Output Voltage Max5V
Output Voltage Min800mV
Output Voltage Max5V
Output Current200mA
PolarityPositive Output
Dropout Voltage Vdo530mV
Max Output Current200mA
Output Current Max200mA
LDO Regulator Case StylePowerSSO
Output Current Max200mA
Dropout Voltage Typ @ Current530mV
Dropout Voltage - Typ @ Current530mV
Dropout Voltage Typ @ Current530mV
IC MountingSurface Mount
IC Case / PackagePowerSSO
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max175°C
Product RangeConfigurable 200mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
28V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
800mV
Adjustable Output Voltage Max
5V
Output Voltage Max
5V
Polarity
Positive Output
Max Output Current
200mA
LDO Regulator Case Style
PowerSSO
Dropout Voltage Typ @ Current
530mV
Dropout Voltage Typ @ Current
530mV
IC Case / Package
PowerSSO
Operating Temperature Min
-40°C
Product Range
Configurable 200mA LDO Voltage Regulators
MSL
MSL 3 - 168 hours
Input Voltage Min
2.15V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Nom
-
Output Voltage Min
800mV
Output Current
200mA
Dropout Voltage Vdo
530mV
Output Current Max
200mA
Output Current Max
200mA
Dropout Voltage - Typ @ Current
530mV
IC Mounting
Surface Mount
No. of Pins
12Pins
Operating Temperature Max
175°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
