Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LD1085VCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 72K5975 |
| Your Part Number | |
| Technical Datasheet |
4,312 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.320 |
| 10+ | $1.770 |
| 100+ | $1.470 |
| 500+ | $1.360 |
| 1000+ | $1.300 |
| 2500+ | $1.290 |
| 10000+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$2.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LD1085VCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 72K5975 |
| Technical Datasheet | |
| Output Type | Fixed, Adjustable |
| Input Voltage Min | 4.25V |
| Input Voltage Max | 30V |
| Fixed Output Voltage Nom | - |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 0 |
| Adjustable Output Voltage Min | 1.25V |
| Output Voltage - Nom | - |
| Output Voltage Min | 1.25V |
| Adjustable Output Voltage Max | 4.25V |
| Output Voltage Max | 4.25V |
| Output Current | 3A |
| Dropout Voltage Vdo | 1.3V |
| Polarity | Positive Output |
| LDO Regulator Case Style | TO-220 |
| Output Current Max | 3A |
| Max Output Current | 3A |
| Output Current Max | 3A |
| Dropout Voltage - Typ @ Current | 1.3V |
| Dropout Voltage Typ @ Current | 1.3V |
| Dropout Voltage Typ @ Current | 0 |
| IC Mounting | Through Hole |
| IC Case / Package | TO-220 |
| No. of Pins | 3Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Output Type | Fixed, Adjustable |
|---|---|
| Input Voltage Max | 30V |
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Min | 1.25V |
| Output Voltage Min | 1.25V |
| Output Voltage Max | 4.25V |
| Dropout Voltage Vdo | 1.3V |
| LDO Regulator Case Style | TO-220 |
| Max Output Current | 3A |
| Dropout Voltage - Typ @ Current | 1.3V |
| Dropout Voltage Typ @ Current | 0 |
| IC Case / Package | TO-220 |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Input Voltage Min | 4.25V |
|---|---|
| Fixed Output Voltage Nom | - |
| Output Voltage Nom | 0 |
| Output Voltage - Nom | - |
| Adjustable Output Voltage Max | 4.25V |
| Output Current | 3A |
| Polarity | Positive Output |
| Output Current Max | 3A |
| Output Current Max | 3A |
| Dropout Voltage Typ @ Current | 1.3V |
| IC Mounting | Through Hole |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| MSL | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
