Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1086BV-DGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.47AK6592
Product RangeAdj 1.5A LDO Voltage Regulators
Your Part Number
637 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 10+ | $1.410 |
| 100+ | $1.140 |
| 500+ | $1.050 |
| 1000+ | $1.020 |
| 2500+ | $0.983 |
| 10000+ | $0.962 |
Price for:Each
Minimum: 1
Multiple: 1
$1.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1086BV-DGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.47AK6592
Product RangeAdj 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min-
Input Voltage Max30V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Nom-
Adjustable Output Voltage Min1.782V
Output Voltage Min1.782V
Adjustable Output Voltage Max5.05V
Output Voltage Max5.05V
Output Current1.5A
PolarityPositive Output
Dropout Voltage Vdo1.3V
Max Output Current1.5A
Output Current Max1.5A
LDO Regulator Case StyleTO-220
Output Current Max1.5A
Dropout Voltage Typ @ Current1.3V
Dropout Voltage Typ @ Current1.3V
Dropout Voltage - Typ @ Current1.3V
IC MountingSurface Mount
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1.5A LDO Voltage Regulators
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
30V
No. of Outputs
1Outputs
Output Voltage Nom
-
Output Voltage Min
1.782V
Output Voltage Max
5.05V
Polarity
Positive Output
Max Output Current
1.5A
LDO Regulator Case Style
TO-220
Dropout Voltage Typ @ Current
1.3V
Dropout Voltage - Typ @ Current
1.3V
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
Adj 1.5A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Min
1.782V
Adjustable Output Voltage Max
5.05V
Output Current
1.5A
Dropout Voltage Vdo
1.3V
Output Current Max
1.5A
Output Current Max
1.5A
Dropout Voltage Typ @ Current
1.3V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
