Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LD1086DT33TRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel45Y5355 Re-Reel58M7938RL Cut Tape58M7938 |
| Product Range | 3.3V 1.5A LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
19,056 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.450 | $1.45 |
| Total Price | $1.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 50+ | $0.955 |
| 100+ | $0.846 |
| 250+ | $0.794 |
| 500+ | $0.763 |
| 1000+ | $0.741 |
| 2500+ | $0.709 |
| 5000+ | $0.692 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.856 |
| 5000+ | $0.840 |
| 7500+ | $0.823 |
| 12500+ | $0.806 |
| 25000+ | $0.789 |
| 62500+ | $0.773 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LD1086DT33TRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel45Y5355 Re-Reel58M7938RL Cut Tape58M7938 |
| Product Range | 3.3V 1.5A LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 6.3V |
| Input Voltage Max | 30V |
| Fixed Output Voltage Nom | 3.3V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 3.3V |
| Output Voltage Nom | 3.3V |
| Adjustable Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Output Current | 1.5A |
| Dropout Voltage Vdo | 1.3V |
| Polarity | Positive Output |
| LDO Regulator Case Style | TO-252 (DPAK) |
| Output Current Max | 1.5A |
| Max Output Current | 1.5A |
| Output Current Max | 1.5A |
| Dropout Voltage Typ @ Current | 0 |
| Dropout Voltage - Typ @ Current | 1.3V |
| Dropout Voltage Typ @ Current | 1.3V |
| IC Mounting | Surface Mount |
| IC Case / Package | TO-252 (DPAK) |
| No. of Pins | 3Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 3.3V 1.5A LDO Voltage Regulators |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 30V |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 3.3V |
| Adjustable Output Voltage Max | - |
| Output Voltage Max | - |
| Dropout Voltage Vdo | 1.3V |
| LDO Regulator Case Style | TO-252 (DPAK) |
| Max Output Current | 1.5A |
| Dropout Voltage Typ @ Current | 0 |
| Dropout Voltage Typ @ Current | 1.3V |
| IC Case / Package | TO-252 (DPAK) |
| Operating Temperature Min | -40°C |
| Product Range | 3.3V 1.5A LDO Voltage Regulators |
| SVHC | No SVHC (25-Jun-2025) |
| Input Voltage Min | 6.3V |
|---|---|
| Fixed Output Voltage Nom | 3.3V |
| Output Voltage - Nom | 3.3V |
| Adjustable Output Voltage Min | - |
| Output Voltage Min | - |
| Output Current | 1.5A |
| Polarity | Positive Output |
| Output Current Max | 1.5A |
| Output Current Max | 1.5A |
| Dropout Voltage - Typ @ Current | 1.3V |
| IC Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| MSL | - |
Alternatives for LD1086DT33TR
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
