Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1117AS18TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel45Y5360
Re-Reel58M7940RL
Cut Tape58M7940
Product Range1.8V 1A LDO Voltage Regulators
Your Part Number
3,810 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.626 | $3.13 |
| Total Price | $3.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.626 |
| 10+ | $0.446 |
| 15+ | $0.425 |
| 25+ | $0.404 |
| 50+ | $0.381 |
| 125+ | $0.356 |
| 250+ | $0.352 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.318 |
| 7500+ | $0.312 |
| 12500+ | $0.305 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1117AS18TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel45Y5360
Re-Reel58M7940RL
Cut Tape58M7940
Product Range1.8V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3.8V
Input Voltage Max10V
No. of Outputs1Outputs
Fixed Output Voltage Nom1.8V
Output Voltage - Nom1.8V
Adjustable Output Voltage Min-
Output Voltage Nom1.8V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current1A
PolarityPositive Output
Dropout Voltage Vdo1.15V
LDO Regulator Case StyleSOT-223
Output Current Max1A
Output Current Max1A
Max Output Current1A
Dropout Voltage Typ @ Current1.15V
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current1.15V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range1.8V 1A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
10V
Fixed Output Voltage Nom
1.8V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
SOT-223
Output Current Max
1A
Dropout Voltage Typ @ Current
1.15V
Dropout Voltage - Typ @ Current
1.15V
IC Case / Package
SOT-223
Operating Temperature Min
0°C
Product Range
1.8V 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
3.8V
No. of Outputs
1Outputs
Output Voltage - Nom
1.8V
Output Voltage Nom
1.8V
Adjustable Output Voltage Max
-
Output Current
1A
Dropout Voltage Vdo
1.15V
Output Current Max
1A
Max Output Current
1A
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for LD1117AS18TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
