Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1117ASTRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AC9060RL
Cut Tape51AC9060
Product RangeAdj 950mA LDO Voltage Regulators
Your Part Number
1,903 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.426 | $2.13 |
| Total Price | $2.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.426 |
| 50+ | $0.267 |
| 100+ | $0.231 |
| 250+ | $0.214 |
| 500+ | $0.204 |
| 1000+ | $0.195 |
| 2500+ | $0.191 |
| 5000+ | $0.188 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1117ASTRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AC9060RL
Cut Tape51AC9060
Product RangeAdj 950mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min-
Input Voltage Max15V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.25V
Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Min1.25V
Adjustable Output Voltage Max15V
Output Current950mA
Output Voltage Max15V
Dropout Voltage Vdo1.1V
PolarityPositive Output
LDO Regulator Case StyleSOT-223
Output Current Max1A
Output Current Max1A
Max Output Current1A
Dropout Voltage - Typ @ Current1.1V
Dropout Voltage Typ @ Current1.1V
Dropout Voltage Typ @ Current1.1V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins4Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product RangeAdj 950mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
15V
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Output Voltage Min
1.25V
Output Current
950mA
Dropout Voltage Vdo
1.1V
LDO Regulator Case Style
SOT-223
Output Current Max
1A
Dropout Voltage - Typ @ Current
1.1V
Dropout Voltage Typ @ Current
1.1V
IC Case / Package
SOT-223
Operating Temperature Min
0°C
Product Range
Adj 950mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.25V
Output Voltage - Nom
-
Adjustable Output Voltage Max
15V
Output Voltage Max
15V
Polarity
Positive Output
Output Current Max
1A
Max Output Current
1A
Dropout Voltage Typ @ Current
1.1V
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for LD1117ASTR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
