Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1117DT25TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel27AC7269
Re-Reel26M0155RL
Cut Tape26M0155
Product Range2.5V 800mA LDO Voltage Regulators
Your Part Number
1,032 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.596 | $2.98 |
| Total Price | $2.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.596 |
| 50+ | $0.379 |
| 100+ | $0.334 |
| 250+ | $0.314 |
| 500+ | $0.308 |
| 1000+ | $0.298 |
| 2500+ | $0.278 |
| 5000+ | $0.272 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.148 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1117DT25TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel27AC7269
Re-Reel26M0155RL
Cut Tape26M0155
Product Range2.5V 800mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max15V
No. of Outputs1Outputs
Fixed Output Voltage Nom2.5V
Adjustable Output Voltage Min-
Output Voltage - Nom2.5V
Output Voltage Nom2.5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current800mA
Dropout Voltage Vdo1.1V
PolarityPositive Output
Max Output Current800mA
LDO Regulator Case StyleTO-252 (DPAK)
Output Current Max800mA
Output Current Max800mA
Dropout Voltage Typ @ Current1.1V
Dropout Voltage - Typ @ Current1.1V
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range2.5V 800mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
15V
Fixed Output Voltage Nom
2.5V
Output Voltage - Nom
2.5V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
1.1V
Max Output Current
800mA
Output Current Max
800mA
Dropout Voltage Typ @ Current
1.1V
Dropout Voltage Typ @ Current
0
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
0°C
Product Range
2.5V 800mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
2.5V
Adjustable Output Voltage Max
-
Output Current
800mA
Polarity
Positive Output
LDO Regulator Case Style
TO-252 (DPAK)
Output Current Max
800mA
Dropout Voltage - Typ @ Current
1.1V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for LD1117DT25TR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
