
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.549 | $0.55 |
| Total Price | $0.55 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.549 |
| 50+ | $0.374 |
| 100+ | $0.352 |
| 250+ | $0.333 |
| 500+ | $0.314 |
| 1000+ | $0.298 |
| 2500+ | $0.296 |
| 5000+ | $0.289 |
| Quantity | Price |
|---|---|
| 2500+ | $0.212 |
| 5000+ | $0.186 |
| 10000+ | $0.157 |
| 15000+ | $0.141 |
| 25000+ | $0.120 |
Product Information
Product Overview
The LD1117S12TR is a Low-drop Voltage Regulator with 1.2V output voltage and it is able to provide up to 800mA of output current, available even in adjustable version (VREF =1.25 V). High efficiency is assured by NPN pass transistor. In fact in this case, unlike than PNP one, the quiescent current flows mostly into the load. Only a very common 10µF minimum capacitor is needed for stability. On chip trimming allows the regulator to reach a very tight output voltage tolerance, within ±1% at 25°C. The adjustable regulator is pin-to-pin compatible with the other standard. Adjustable voltage regulator maintains the better performances in terms of drop and tolerance.
- Low dropout voltage (1V typical)
- 2.85V Device performances are suitable for SCSI-2 active termination
- Internal current and thermal limit
- 75dB (typical) Supply voltage rejection
Technical Specifications
Fixed
15V
1.2V
-
-
800mA
1.1V
SOT-223
800mA
1.1V
1.1V
SOT-223
0°C
1.2V 800mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
1.4V
1Outputs
1.2V
1.2V
-
-
Positive Output
800mA
800mA
1.1V
Surface Mount
3Pins
125°C
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
