Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1117STRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel04X6346
Re-Reel24M3339RL
Cut Tape24M3339
Product RangeLD1117
Your Part Number
5,000 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.188 | $0.00 |
| Total Price | $0.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.508 |
| 50+ | $0.372 |
| 100+ | $0.352 |
| 250+ | $0.333 |
| 500+ | $0.314 |
| 1000+ | $0.298 |
| 2500+ | $0.282 |
| 5000+ | $0.277 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.188 |
| 5000+ | $0.185 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1117STRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel04X6346
Re-Reel24M3339RL
Cut Tape24M3339
Product RangeLD1117
Technical Datasheet
Output TypeAdjustable
Input Voltage Min-
Input Voltage Max15V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage - Nom-
Adjustable Output Voltage Min1.25V
Output Voltage Nom-
Output Voltage Min1.25V
Adjustable Output Voltage Max15V
Output Current950mA
Output Voltage Max15V
Dropout Voltage Vdo1.1V
PolarityPositive Output
LDO Regulator Case StyleSOT-223
Output Current Max800mA
Max Output Current800mA
Output Current Max800mA
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current1.1V
Dropout Voltage Typ @ Current1.1V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product RangeLD1117
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
15V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.25V
Output Voltage Min
1.25V
Output Current
950mA
Dropout Voltage Vdo
1.1V
LDO Regulator Case Style
SOT-223
Max Output Current
800mA
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
1.1V
IC Case / Package
SOT-223
Operating Temperature Min
0°C
Product Range
LD1117
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Nom
-
Adjustable Output Voltage Max
15V
Output Voltage Max
15V
Polarity
Positive Output
Output Current Max
800mA
Output Current Max
800mA
Dropout Voltage - Typ @ Current
1.1V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for LD1117STR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
