
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.350 | $2.35 |
| Total Price | $2.35 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 50+ | $2.110 |
| 100+ | $1.930 |
| 250+ | $1.760 |
| 500+ | $1.570 |
| 1000+ | $1.390 |
| 2500+ | $1.290 |
| 5000+ | $1.240 |
Product Information
Product Overview
LD29080PTR is a medium current, high accuracy, low-dropout voltage regulator. It features a 400mV dropout voltage and a very low ground current. Designed for medium current loads, this device also finds applications in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes. Typical applications are in power supply switching post regulation, series power supply for monitors, series power supply for VCRs and TVs, computer systems, and battery-powered systems.
- Internal current and thermal limit
- Logic controlled electronic shutdown
- Operating input voltage range from 2.5 to 13V (IO = 10mA to 800mA)
- Supply voltage rejection is 75dB typ (f = 120Hz, VI = 3.23 ±1V, IO = 400mA)
- Quiescent current is 2mA typ (IO = 10mA, TJ = -40 to 125°C)
- Adjust pin current is 1µA ( TJ = -40 to 125°C)
- Output noise voltage is 50µVRMS typ (BP = 10Hz to 100KHz, IO = 100mA)
- Adjustable output voltage
- PPAK package
- Operating temperature range from -40 to 125°C
Technical Specifications
Adjustable
13V
1Outputs
-
-
-
-
800mA
800mA
-
PPAK
-40°C
Adj 800mA LDO Voltage Regulators
No SVHC (23-Jan-2024)
2.5V
-
-
1.23V
1.23V
800mA
Positive Output
800mA
-
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
