LD2981ABU50TR
LDO Voltage Regulator, Fixed, 2.5 to 16V in, 180mV Drop, 5V/0.1A Out, SOT-89-3, -40 to 125 °C

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LD2981ABU50TRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel45Y5370 Re-Reel69AH0590RL Cut Tape69AH0590 |
| Product Range | 5V 100mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.838 | $0.84 |
| Total Price | $0.84 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.838 |
| 50+ | $0.553 |
| 100+ | $0.492 |
| 250+ | $0.463 |
| 500+ | $0.445 |
| 1000+ | $0.430 |
| 2500+ | $0.414 |
| 5000+ | $0.406 |
| Quantity | Price |
|---|---|
| 2500+ | $0.452 |
| 5000+ | $0.441 |
| 7500+ | $0.432 |
| 12500+ | $0.423 |
| 25000+ | $0.414 |
| 62500+ | $0.406 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LD2981ABU50TRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel45Y5370 Re-Reel69AH0590RL Cut Tape69AH0590 |
| Product Range | 5V 100mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 2.5V |
| Input Voltage Max | 16V |
| No. of Outputs | 1Outputs |
| Fixed Output Voltage Nom | 5V |
| Adjustable Output Voltage Min | - |
| Output Voltage - Nom | 5V |
| Output Voltage Nom | 5V |
| Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Current | 100mA |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Dropout Voltage Vdo | 180mV |
| LDO Regulator Case Style | SOT-89 |
| Max Output Current | 100mA |
| Output Current Max | 100mA |
| Output Current Max | 100mA |
| Dropout Voltage - Typ @ Current | 180mV |
| Dropout Voltage Typ @ Current | 180mV |
| Dropout Voltage Typ @ Current | 180mV |
| IC Mounting | Surface Mount |
| IC Case / Package | SOT-89 |
| No. of Pins | 3Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 5V 100mA LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
LD2981ABU50TR is an ultra low-drop voltage regulator with inhibit. It is a 100mA fixed-output voltage regulator. The low-drop voltage and the ultra-low quiescent current make it suitable for low-noise, low-power applications, and in battery-powered systems. The quiescent current in sleep mode is less than 1μA when the INHIBIT pin is pulled low. This means that when the device is used as a local regulator, it is possible to put a part of the board on standby, decreasing the total power consumption. It is designed to work with a low ESR ceramic capacitor. Typical applications are in cellular phones, palmtop/laptop computers, personal digital assistants (PDA), personal stereos, camcorders, and cameras.
- Logic-controlled electronic shutdown
- Internal current and thermal limit
- Fast dynamic response to line and load changes
- Operating input voltage range from 2.5 to 16V
- Quiescent current is 100µA typ (IO = 1mA, on mode), 0.8µA (VINH <lt/> 0.3V, off mode)
- Dropout voltage is 70mV typ (IO = 25mA)
- Supply voltage rejection is 63dB typ (CO = 10µF, f = 1KHz)
- Output noise voltage is 160µVRMS typ (BW = 300Hz to 50KHz, CO = 10µF)
- SOT-89 package
- Temperature range from -40 to 125°C
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 16V |
| Fixed Output Voltage Nom | 5V |
| Output Voltage - Nom | 5V |
| Output Voltage Min | - |
| Output Current | 100mA |
| Polarity | Positive Output |
| LDO Regulator Case Style | SOT-89 |
| Output Current Max | 100mA |
| Dropout Voltage - Typ @ Current | 180mV |
| Dropout Voltage Typ @ Current | 180mV |
| IC Case / Package | SOT-89 |
| Operating Temperature Min | -40°C |
| Product Range | 5V 100mA LDO Voltage Regulators |
| SVHC | No SVHC (25-Jun-2025) |
| Input Voltage Min | 2.5V |
|---|---|
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Min | - |
| Output Voltage Nom | 5V |
| Adjustable Output Voltage Max | - |
| Output Voltage Max | - |
| Dropout Voltage Vdo | 180mV |
| Max Output Current | 100mA |
| Output Current Max | 100mA |
| Dropout Voltage Typ @ Current | 180mV |
| IC Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
