
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.991 |
| 10+ | $0.800 |
| 100+ | $0.739 |
| 500+ | $0.705 |
| 1000+ | $0.675 |
| 2500+ | $0.648 |
| 10000+ | $0.640 |
Product Information
Product Overview
The LD39015M18R is a low quiescent current low noise Voltage Regulator with 1.8V output voltage. It provides 150mA maximum current with an input voltage range from 1.5 to 5.5V and a typical dropout voltage of 80mV. It is stable with ceramic capacitors. The ultra low drop voltage features make it suitable for low power battery-powered applications. Power supply rejection is 65dB at low frequencies and starts rolling off at 10kHz. Enable logic control function puts the device in shutdown mode allowing a total current consumption lower than 1μA. The device also includes short-circuit constant current limiting and thermal protection.
- Logic-controlled electronic shutdown
Technical Specifications
1.8V
-
-
1.8V
-
150mA
-
150mA
SOT-23
5Pins
-40°C
-
No SVHC (25-Jun-2025)
Fixed
1Outputs
1.8V
-
1.5V
5.5V
150mA
150mA
SOT-23
Surface Mount
125°C
MSL 1 - Unlimited
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
