
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.350 | $1.35 |
| Total Price | $1.35 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 50+ | $0.884 |
| 100+ | $0.782 |
| 250+ | $0.734 |
| 500+ | $0.704 |
| 1000+ | $0.692 |
| 2500+ | $0.678 |
| 5000+ | $0.665 |
Product Information
Product Overview
LD39100PU12RY is an automotive grade 1A, low quiescent current, low-noise voltage regulator in a 6 pin DFN package. It has a input voltage range from 1.5V to 5.5V and a typical dropout voltage of 200mV. The device is stable with ceramic capacitors on the input and output. The ultra-low dropout voltage, low quiescent current and low-noise features make it suitable for low power battery-powered applications. Power supply rejection is 70dB at low frequency and starts to roll off at 10KHz. Enable logic control function puts the LD39100 in shutdown mode, allowing a total current consumption lower than 1µA. The device also includes short-circuit constant current limiting and thermal protection. Applications include printers, game consoles, computer, consumer applications and automotive post regulation.
- Very low quiescent current (20µA typ at no load, 200µA typ at 1A load, 1µA max in off mode)
- Output voltage is 1.2V
- Output voltage tolerance is ±2.0% at 25°C
- Stable with ceramic capacitors COUT = 1µF
- Internal current and thermal limit
- Temperature range from -40°C to 125°C
- AEC-Q100 qualified
Technical Specifications
Fixed
5.5V
1.2V
-
-
-
200mV
DFN
1A
200mV
200mV
DFN
-40°C
1.2V 1A LDO Voltage Regulators
MSL 3 - 168 hours
1.5V
1Outputs
1.2V
1.2V
-
1A
Positive Output
1A
1A
200mV
Surface Mount
6Pins
125°C
AEC-Q100
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
