Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD39100PURYCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel25AH9739RL
Cut Tape25AH9739
Product RangeAdj 1A LDO Voltage Regulators
Your Part Number
3,303 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.350 | $1.35 |
| Total Price | $1.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 50+ | $0.888 |
| 100+ | $0.785 |
| 250+ | $0.736 |
| 500+ | $0.706 |
| 1000+ | $0.674 |
| 2500+ | $0.665 |
| 5000+ | $0.655 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD39100PURYCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel25AH9739RL
Cut Tape25AH9739
Product RangeAdj 1A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min800mV
Output Voltage - Nom-
Output Voltage Nom-V
Output Voltage Min800mV
Adjustable Output Voltage Max4.5V
Output Current1A
Output Voltage Max4.5V
PolarityPositive Output
Dropout Voltage Vdo200mV
Max Output Current1A
LDO Regulator Case StyleDFN
Output Current Max1A
Output Current Max1A
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current200mV
Dropout Voltage - Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1A LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Min
800mV
Output Current
1A
Polarity
Positive Output
Max Output Current
1A
Output Current Max
1A
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
200mV
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
Adj 1A LDO Voltage Regulators
MSL
MSL 3 - 168 hours
Input Voltage Min
1.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
800mV
Output Voltage Nom
-V
Adjustable Output Voltage Max
4.5V
Output Voltage Max
4.5V
Dropout Voltage Vdo
200mV
LDO Regulator Case Style
DFN
Output Current Max
1A
Dropout Voltage Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
