Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD57100J800RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel89AH1040RL
Cut Tape89AH1040
Product Range800mV 1A LDO Voltage Regulators
Your Part Number
5,030 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.405 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.405 |
| 50+ | $0.251 |
| 100+ | $0.217 |
| 250+ | $0.200 |
| 500+ | $0.198 |
| 1000+ | $0.196 |
| 2500+ | $0.193 |
| 5000+ | $0.191 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD57100J800RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel89AH1040RL
Cut Tape89AH1040
Product Range800mV 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min840mV
Input Voltage Max5.5V
Fixed Output Voltage Nom800mV
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom800mV
Output Voltage Nom800mV
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current1A
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo40mV
LDO Regulator Case StyleFlip-Chip
Output Current Max1A
Output Current Max1A
Max Output Current1A
Dropout Voltage Typ @ Current40mV
Dropout Voltage - Typ @ Current40mV
Dropout Voltage Typ @ Current40mV
IC MountingSurface Mount
IC Case / PackageFlip-Chip
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range800mV 1A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage - Nom
800mV
Output Voltage Min
-
Output Current
1A
Polarity
Positive Output
LDO Regulator Case Style
Flip-Chip
Output Current Max
1A
Dropout Voltage Typ @ Current
40mV
Dropout Voltage Typ @ Current
40mV
IC Case / Package
Flip-Chip
Operating Temperature Min
-40°C
Product Range
800mV 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
840mV
Fixed Output Voltage Nom
800mV
Adjustable Output Voltage Min
-
Output Voltage Nom
800mV
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
40mV
Output Current Max
1A
Max Output Current
1A
Dropout Voltage - Typ @ Current
40mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
