LDFPVR
LDO Voltage Regulator, Adjustable, 2.6 to 16Vin, 200mV Drop, 0.8 to 12V/1A Out, DFN-6, -40 to 125 °C

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LDFPVRCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel38Y7769RL Cut Tape38Y7769 |
| Your Part Number | |
| Technical Datasheet |
3,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.420 | $1.42 |
| Total Price | $1.42 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 50+ | $0.988 |
| 100+ | $0.894 |
| 250+ | $0.849 |
| 500+ | $0.823 |
| 1000+ | $0.808 |
| 2500+ | $0.792 |
| 5000+ | $0.776 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LDFPVRCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel38Y7769RL Cut Tape38Y7769 |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | 2.6V |
| Input Voltage Max | 16V |
| No. of Outputs | 1Outputs |
| Fixed Output Voltage Nom | - |
| Output Voltage - Nom | - |
| Output Voltage Nom | - |
| Adjustable Output Voltage Min | 800mV |
| Output Voltage Min | 800mV |
| Adjustable Output Voltage Max | 12V |
| Output Current | 1A |
| Output Voltage Max | 12V |
| Polarity | Positive Output |
| Dropout Voltage Vdo | 200mV |
| Output Current Max | 1A |
| LDO Regulator Case Style | DFN |
| Max Output Current | 1A |
| Output Current Max | 1A |
| Dropout Voltage - Typ @ Current | 200mV |
| Dropout Voltage Typ @ Current | 200mV |
| Dropout Voltage Typ @ Current | 200mV |
| IC Mounting | Surface Mount |
| IC Case / Package | DFN |
| No. of Pins | 6Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
LDFPVR is a 1A very low drop voltage regulator. The LDF is a fast, very low drop linear regulator that operates from an input supply voltage in the range of 2.6V to 16V. The LDF features are high output precision, very low dropout voltage, low noise, and low quiescent current, therefore suitable for low voltage microprocessors and memory applications. Current and thermal protection is provided. Typical applications are computer and laptop, battery-powered equipment's, industrial and medical equipment, consumer and set-top box.
- 1A guaranteed output current, power good
- Logic-controlled electronic shutdown
- Fast dynamic response to line and load changes
- Internal current and thermal protections
- Dropout voltage is 200mV typ (LOAD = 1A, -40°C <lt/> TJ <lt/> 125°C)
- Short-circuit current is 1.5A typ (VIN <gt/> 3V)
- Supply voltage rejection is 60dB typ (VIN = 4.5V +/- 0.5VRIPPLE, f = 120Hz, VOUT = 3.3V)
- Output noise voltage is 45μVRMS/VOUT typ (Bw = 10Hz to 100KHz, ILOAD = 100mA, COUT = 2.2μF)
- DFN6 package, adjustable output voltage
- Temperature range from -40°C to 125°C
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | 16V |
| Fixed Output Voltage Nom | - |
| Output Voltage Nom | - |
| Output Voltage Min | 800mV |
| Output Current | 1A |
| Polarity | Positive Output |
| Output Current Max | 1A |
| Max Output Current | 1A |
| Dropout Voltage - Typ @ Current | 200mV |
| Dropout Voltage Typ @ Current | 200mV |
| IC Case / Package | DFN |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Input Voltage Min | 2.6V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | - |
| Adjustable Output Voltage Min | 800mV |
| Adjustable Output Voltage Max | 12V |
| Output Voltage Max | 12V |
| Dropout Voltage Vdo | 200mV |
| LDO Regulator Case Style | DFN |
| Output Current Max | 1A |
| Dropout Voltage Typ @ Current | 200mV |
| IC Mounting | Surface Mount |
| No. of Pins | 6Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
