
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.639 | $0.64 |
| Total Price | $0.64 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.639 |
| 50+ | $0.438 |
| 100+ | $0.392 |
| 250+ | $0.371 |
| 500+ | $0.357 |
| 1000+ | $0.347 |
| 2500+ | $0.340 |
| 5000+ | $0.333 |
Product Information
Product Overview
LDL112PVR is a low-dropout linear regulator in a 6 pin DFN package. It can provide a maximum current of 1.2A, with a typical dropout voltage of 300mV. It is stabilized with a ceramic capacitor on the output. The very low drop voltage, low quiescent current and reverse current protection features make it suitable for low power battery-powered applications. The enable logic control function puts the LDL112 in shutdown mode allowing a total current consumption lower than 1µA. The device is equipped with current limit and thermal protection. Applications include consumer, computer, battery-powered systems, low voltage point-of-load and USB-powered devices.
- Input voltage from 1.6 to 5.5V
- Adjustable output voltage
- Low quiescent current (35µA typical at no-load, 1µA maximum in off mode)
- Logic-controlled electronic shutdown
- Compatible with ceramic capacitor COUT = 1µF
- Temperature range from -40°C to 125°C
Technical Specifications
Fixed
5.5V
-
800mV
5V
5V
Positive Output
1.2A
DFN
350mV
350mV
DFN
-40°C
Adj 1.2A LDO Voltage Regulators
MSL 1 - Unlimited
1.6V
1Outputs
-
-
800mV
1.2A
350mV
1.2A
1.2A
350mV
Surface Mount
6Pins
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
