Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDP24ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.07AH6612
Your Part Number
451 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 10+ | $3.160 |
| 25+ | $2.980 |
| 50+ | $2.800 |
| 100+ | $2.610 |
| 300+ | $2.450 |
| 500+ | $2.290 |
Price for:Each
Minimum: 1
Multiple: 1
$4.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDP24ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.07AH6612
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max40V
Diode Case StyleR6
No. of Pins2Pins
Minimum Breakdown Voltage25V
Maximum Breakdown Voltage32V
Peak Pulse Power Dissipation-
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
24V
Diode Case Style
R6
Minimum Breakdown Voltage
25V
Peak Pulse Power Dissipation
-
Diode Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
40V
No. of Pins
2Pins
Maximum Breakdown Voltage
32V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (3)
Alternatives for LDP24A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
