
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.630 | $1.63 |
| Total Price | $1.63 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 50+ | $1.090 |
| 100+ | $0.973 |
| 250+ | $0.965 |
| 500+ | $0.955 |
| 1000+ | $0.947 |
| 2500+ | $0.937 |
| 5000+ | $0.929 |
Product Information
Product Overview
LED1642GWXTTR is a 16 channel LED driver with error detection current gain control and 12/16-bit PWM brightness control. It is a monolithic, low voltage, low current power 16-bit shift register designed for LED panel displays. The LED1642GW guarantees 20V output driving capability. In the output stage, sixteen regulated current sources provide from 3 to 40mA constant current to drive the LEDs. The current is programmed through an external resistor and can be adjusted by a 7-bit current gain register in two subranges. The brightness can be adjusted separately for each channel through 12/16-bit grayscale control. Programmable turn-on and turn-off time improves the low noise generation performance of the system. Open/short error detection mode is available in the LED1642GW. The auto power-shutdown and auto power-on features allow the device to save power without external intervention. Typical applications include full color/monochrome large displays and LED signage.
- 16 constant current output channel
- Current programmable through external resistor
- 7-bit global current gain adjustment in two ranges
- Programmable shorted-LED detection thresholds
- Selectable SDO synchronization on the CLK falling edge
- Gradual output delay (selectable)
- Supply voltage range from 3V to 5.5V
- Thermal shutdown and overtemperature alert
- 30MHz 4-wires interface
- 20V current generator rated voltage, available in a 24 pin TSSOP package
Technical Specifications
16Channels
40mA
HTSSOP
3V
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
Constant Current
16Outputs
19V
40mA
19V
24Pins
5.5V
-40°C
-
MSL 3 - 168 hours
-
HTSSOP
40mA
30MHz
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
