Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLED2000DRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel45AC7201RL
Cut Tape45AC7201
Your Part Number
2,845 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.330 | $2.33 |
| Total Price | $2.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.330 |
| 50+ | $1.640 |
| 100+ | $1.480 |
| 250+ | $1.420 |
| 500+ | $1.380 |
| 1000+ | $1.350 |
| 2500+ | $1.330 |
| 5000+ | $1.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLED2000DRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel45AC7201RL
Cut Tape45AC7201
Technical Datasheet
No. of Channels1Channels
Output Current Max3A
Output Current Max3A
Output Voltage Max-
IC Case / PackageSOIC
No. of Pins8Pins
Input Voltage Min3V
Input Voltage Max18V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleSOIC
No. of Outputs1Outputs
Output Current3A
Output Voltage-
Switching Frequency850kHz
Technical Specifications
No. of Channels
1Channels
Output Current Max
3A
IC Case / Package
SOIC
Input Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Buck
No. of Outputs
1Outputs
Output Voltage
-
Output Current Max
3A
Output Voltage Max
-
No. of Pins
8Pins
Input Voltage Max
18V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
SOIC
Output Current
3A
Switching Frequency
850kHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
