Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLED7706TRCopy
Newark Part No.56P7898
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLED7706TRCopy
Newark Part No.56P7898
Technical Datasheet
No. of Channels6Channels
Output Current Max40mA
Output Voltage Max36V
IC Case / PackageQFN
No. of Pins24Pins
Input Voltage Min4.5V
Input Voltage Max36V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleQFN
No. of Outputs6Outputs
Output Current40mA
Output Voltage36V
Switching Frequency660kHz
Technical Specifications
No. of Channels
6Channels
Output Voltage Max
36V
No. of Pins
24Pins
Input Voltage Max
36V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
QFN
Output Current
40mA
Switching Frequency
660kHz
Output Current Max
40mA
IC Case / Package
QFN
Input Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Device Topology
Boost
No. of Outputs
6Outputs
Output Voltage
36V
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
