Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LF33ABDT-TRCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | Full Reel04X6352 Re-Reel26M0226RL Cut Tape26M0226 |
| Product Range | 3.3V 0.5A LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
51,438 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.520 | $1.52 |
| Total Price | $1.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 50+ | $1.020 |
| 100+ | $0.916 |
| 250+ | $0.801 |
| 500+ | $0.774 |
| 1000+ | $0.752 |
| 2500+ | $0.738 |
| 5000+ | $0.723 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.782 |
| 5000+ | $0.766 |
| 7500+ | $0.750 |
| 12500+ | $0.736 |
| 25000+ | $0.720 |
| 62500+ | $0.704 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LF33ABDT-TRCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | Full Reel04X6352 Re-Reel26M0226RL Cut Tape26M0226 |
| Product Range | 3.3V 0.5A LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 3V |
| Input Voltage Max | 16V |
| No. of Outputs | 1Outputs |
| Fixed Output Voltage Nom | 3.3V |
| Adjustable Output Voltage Min | - |
| Output Voltage - Nom | 3.3V |
| Output Voltage Nom | 3.3V |
| Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Current | 500mA |
| Output Voltage Max | - |
| Dropout Voltage Vdo | 400mV |
| Polarity | Positive Output |
| LDO Regulator Case Style | TO-252 (DPAK) |
| Max Output Current | 500mA |
| Output Current Max | 500mA |
| Output Current Max | 500mA |
| Dropout Voltage - Typ @ Current | 400mV |
| Dropout Voltage Typ @ Current | 400mV |
| Dropout Voltage Typ @ Current | 400mV |
| IC Mounting | Surface Mount |
| IC Case / Package | TO-252 (DPAK) |
| No. of Pins | 3Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 3.3V 0.5A LDO Voltage Regulators |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
LF33ABDT-TR is a very low drop regulator in a DPAK package. The low drop voltage (0.45 V) and low quiescent current make it particularly suitable for low-noise, low-power applications and especially in battery powered systems. In the three terminal configuration, the device has the same electrical performance, but it is fixed in ON state. It requires a capacitor of only 2.2 µF for stability, saving board space and costs.
- Very low quiescent current (typical 50µA in OFF mode, 500µA in ON mode)
- Output current up to 500mA
- Logic-controlled electronic shutdown
- Output voltage of 3.3V
- Internal current and thermal limit
- Supply voltage rejection: 80db (typical)
- Temperature range from -40 to 125°C
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 16V |
| Fixed Output Voltage Nom | 3.3V |
| Output Voltage - Nom | 3.3V |
| Output Voltage Min | - |
| Output Current | 500mA |
| Dropout Voltage Vdo | 400mV |
| LDO Regulator Case Style | TO-252 (DPAK) |
| Output Current Max | 500mA |
| Dropout Voltage - Typ @ Current | 400mV |
| Dropout Voltage Typ @ Current | 400mV |
| IC Case / Package | TO-252 (DPAK) |
| Operating Temperature Min | -40°C |
| Product Range | 3.3V 0.5A LDO Voltage Regulators |
| SVHC | No SVHC (25-Jun-2025) |
| Input Voltage Min | 3V |
|---|---|
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Min | - |
| Output Voltage Nom | 3.3V |
| Adjustable Output Voltage Max | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Max Output Current | 500mA |
| Output Current Max | 500mA |
| Dropout Voltage Typ @ Current | 400mV |
| IC Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| MSL | - |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
