Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLF90CPT-TRCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel25AH9750RL
Cut Tape25AH9750
Product Range9V 500mA LDO Voltage Regulators
Your Part Number
1,378 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.220 | $1.22 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 50+ | $0.809 |
| 100+ | $0.720 |
| 250+ | $0.676 |
| 500+ | $0.651 |
| 1000+ | $0.624 |
| 2500+ | $0.607 |
| 5000+ | $0.594 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLF90CPT-TRCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel25AH9750RL
Cut Tape25AH9750
Product Range9V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max16V
Fixed Output Voltage Nom9V
No. of Outputs1Outputs
Output Voltage Nom9V
Output Voltage - Nom9V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current500mA
Output Voltage Max-
Dropout Voltage Vdo400mV
PolarityPositive Output
Max Output Current500mA
LDO Regulator Case StyleTO-252AD
Output Current Max500mA
Output Current Max500mA
Dropout Voltage Typ @ Current400mV
Dropout Voltage - Typ @ Current400mV
Dropout Voltage Typ @ Current400mV
IC MountingSurface Mount
IC Case / PackageTO-252AD
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range9V 500mA LDO Voltage Regulators
SVHCNo SVHC (23-Jan-2024)
Product Overview
LF90CPT-TR is a very low drop voltage regulator with inhibit function. The low drop voltage (0.45 V) and low quiescent current make it particularly suitable for low-noise, low-power applications and especially in battery powered systems. In the three terminal configuration, the device has the same electrical performance, but it is fixed in ON state. It requires a capacitor of only 2.2 µF for stability, saving board space and costs.
- Statistical tests are PAT, SYL, SBL
- Logic-controlled electronic shutdown
- Internal current and thermal limit
- Only 2.2µF for stability
- Operating input voltage is 16V maximum (IO = 500mA)
- Quiescent current is 0.7mA typ (VI = 10 to 16V, IO = 0mA, on mode), 70µA (VI = 10V, off mode)
- Supply voltage rejection is 71dB typ (f = 120Hz, IO = 5mA, VI = 11 ±1V)
- Output noise voltage is 50µV typ (B = 10Hz to 100KHz)
- 9V output voltage, PPAK package
- Temperature range from -40 to 125°C
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
No. of Outputs
1Outputs
Output Voltage - Nom
9V
Adjustable Output Voltage Max
-
Output Current
500mA
Dropout Voltage Vdo
400mV
Max Output Current
500mA
Output Current Max
500mA
Dropout Voltage Typ @ Current
400mV
Dropout Voltage Typ @ Current
400mV
IC Case / Package
TO-252AD
Operating Temperature Min
-40°C
Product Range
9V 500mA LDO Voltage Regulators
SVHC
No SVHC (23-Jan-2024)
Input Voltage Min
-
Fixed Output Voltage Nom
9V
Output Voltage Nom
9V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
TO-252AD
Output Current Max
500mA
Dropout Voltage - Typ @ Current
400mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
