Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM211DTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel94W8293
Re-Reel46AC0951RL
Cut Tape46AC0951
Your Part Number
2,316 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.301 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.301 |
| 50+ | $0.184 |
| 100+ | $0.158 |
| 250+ | $0.145 |
| 500+ | $0.138 |
| 1000+ | $0.133 |
| 2500+ | $0.130 |
| 5000+ | $0.127 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.131 |
| 5000+ | $0.129 |
| 10000+ | $0.125 |
| 15000+ | $0.123 |
| 25000+ | $0.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM211DTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel94W8293
Re-Reel46AC0951RL
Cut Tape46AC0951
Technical Datasheet
Comparator TypeVoltage
No. of Channels1Channels
Response Time / Propogation Delay200ns
Supply Voltage Range5V to ± 15V
Supply Voltage Range5V to ± 15V
IC Case / PackageSOIC
No. of Pins8Pins
Comparator Output TypeOpen Collector
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypeOpen Collector
No. of Comparators1 Comparator
Response Time200ns
Product Overview
Voltage comparator with strobe designed to operate over a wide range of supply voltages from standard ±15V operational amplifier supplies down to the single +5V supply used for IC logic.
- 150nA maximum input current
- 20nA maximum offset current
- ±30V differential input voltage range
- 135mW at ±15V power consumption
- 50mA output current
Technical Specifications
Comparator Type
Voltage
Response Time / Propogation Delay
200ns
Supply Voltage Range
5V to ± 15V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Collector
Response Time
200ns
No. of Channels
1Channels
Supply Voltage Range
5V to ± 15V
IC Case / Package
SOIC
Comparator Output Type
Open Collector
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
SOIC
No. of Comparators
1 Comparator
Technical Docs (3)
Alternatives for LM211DT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
