Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM211DT.Copy
Newark Part No.14AC9330
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2500+ | $0.137 |
| 7500+ | $0.134 |
| 12500+ | $0.131 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$342.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM211DT.Copy
Newark Part No.14AC9330
Technical Datasheet
Comparator TypeVoltage
No. of Comparators1
Response Time / Propogation Delay200ns
Supply Voltage Range5V to ± 15V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypeDTL, MOS, RTL, TTL
No. of Comparators1 Comparator
Response Time200ns
Technical Specifications
Comparator Type
Voltage
Response Time / Propogation Delay
200ns
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
SOIC
No. of Comparators
1 Comparator
No. of Comparators
1
Supply Voltage Range
5V to ± 15V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
DTL, MOS, RTL, TTL
Response Time
200ns
Technical Docs (3)
Alternatives for LM211DT.
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
