Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM317T-DGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AC9149
Product RangeAdj 1.5A Linear Voltage Regulators
Your Part Number
304 In Stock
1,893 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $1.090 |
| 100+ | $1.080 |
| 500+ | $1.060 |
| 1000+ | $1.050 |
| 2500+ | $1.010 |
| 10000+ | $0.991 |
Price for:Each
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM317T-DGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AC9149
Product RangeAdj 1.5A Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom-
Output TypeAdjustable
No. of Outputs1Outputs
Adjustable Output Voltage Min1.2V
Output Voltage - Nom-
Output Voltage Nom-
Adjustable Output Voltage Max37V
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min-
Input Voltage Max40V
Output Current1.5A
Product RangeAdj 1.5A Linear Voltage Regulators
Linear Regulator Case StyleTO-220
Output Current Max1.5A
Max Output Current1.5A
Output Current Max1.5A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
LM317T-DG is an adjustable voltage regulator in a TO-220 (double gauge) package. It is intended for use as positive adjustable voltage regulators. It is designed to supply more than 1.5A of load current with an output voltage adjustable over a 1.2 to 37V range. The nominal output voltage is selected by means of a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators.
- 0.1% line and load regulation
- Floating operation for high voltages
- Current limiting, thermal shutdown and SOA control
- Internally limited power dissipation
Technical Specifications
Fixed Output Voltage Nom
-
No. of Outputs
1Outputs
Output Voltage - Nom
-
Adjustable Output Voltage Max
37V
Output Voltage Max
37V
Input Voltage Max
40V
Product Range
Adj 1.5A Linear Voltage Regulators
Output Current Max
1.5A
Output Current Max
1.5A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Adjustable
Adjustable Output Voltage Min
1.2V
Output Voltage Nom
-
Output Voltage Min
1.2V
Input Voltage Min
-
Output Current
1.5A
Linear Regulator Case Style
TO-220
Max Output Current
1.5A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
