Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM337SPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.05M6684
Your Part Number
2,364 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $1.130 |
| 100+ | $0.929 |
| 500+ | $0.845 |
| 1000+ | $0.811 |
| 2500+ | $0.792 |
| 10000+ | $0.775 |
Price for:Each
Minimum: 1
Multiple: 1
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM337SPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.05M6684
Technical Datasheet
Output TypeAdjustable
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min-37V
Adjustable Output Voltage Max-1.2V
Output Voltage Nom-V
Output Voltage - Nom-
Output Voltage Min-37V
Output Voltage Max-1.2V
Input Voltage Min-
Input Voltage Max-
Output Current1.5A
Product Range-
Linear Regulator Case StyleTO-220
Output Current Max1.5A
Max Output Current1.5A
Output Current Max1.5A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-1.2V
Output Voltage - Nom
-
Output Voltage Max
-1.2V
Input Voltage Max
-
Product Range
-
Output Current Max
1.5A
Output Current Max
1.5A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
-37V
Output Voltage Nom
-V
Output Voltage Min
-37V
Input Voltage Min
-
Output Current
1.5A
Linear Regulator Case Style
TO-220
Max Output Current
1.5A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Alternatives for LM337SP
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
