Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM833DTCopy
Newark Part No.
Re-Reel55X2951
Cut Tape55X2951
Your Part Number
936 In Stock
Need more?
196 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
740 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.880 | $7.88 |
| Total Price | $7.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.880 |
| 10+ | $5.660 |
| 25+ | $5.100 |
| 50+ | $4.840 |
| 100+ | $4.560 |
| 250+ | $4.260 |
| 500+ | $4.080 |
| 1000+ | $3.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM833DTCopy
Newark Part No.
Re-Reel55X2951
Cut Tape55X2951
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product15MHz
Slew Rate Typ7V/µs
Supply Voltage Range± 2.5V to ± 15V
Supply Voltage Range± 2.5V to ± 15V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeLow Noise
Rail to Rail-
Input Offset Voltage300µV
Input Bias Current300nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth15MHz
No. of Amplifiers2 Amplifier
Slew Rate7V/µs
Product Overview
Monolithic dual operational amplifier particularly well suited for audio applications, preamplification and filtering.
- 4.5nV/√Hz low voltage noise
- 15MHz high gain bandwidth product
- 7V/µs high slew rate
- 0.002% low distortion
- Excellent frequency stability
- ESD protection 2KV
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
7V/µs
Supply Voltage Range
± 2.5V to ± 15V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
300nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOIC
Bandwidth
15MHz
Slew Rate
7V/µs
Gain Bandwidth Product
15MHz
Supply Voltage Range
± 2.5V to ± 15V
IC Case / Package
SOIC
Amplifier Type
Low Noise
Input Offset Voltage
300µV
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
