Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLMV324IPTCopy
Newark Part No.
Re-Reel14T3952
Cut Tape14T3952
Your Part Number
2,513 In Stock
Need more?
483 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
2030 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.840 | $14.84 |
| Total Price | $14.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.840 |
| 10+ | $10.540 |
| 25+ | $9.480 |
| 50+ | $8.900 |
| 100+ | $8.300 |
| 250+ | $7.740 |
| 500+ | $7.380 |
| 1000+ | $7.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLMV324IPTCopy
Newark Part No.
Re-Reel14T3952
Cut Tape14T3952
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product1.3MHz
Slew Rate Typ0.45V/µs
Supply Voltage Range2.7V to 6V
Supply Voltage Range2.7V to 6V
IC Case / PackageTSSOP
No. of Pins14Pins
Amplifier TypeLow Power
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage100µV
Input Bias Current16nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth1.3MHz
No. of Amplifiers4 Amplifier
Slew Rate0.45V/µs
Product Overview
Low cost, input/output rail-to-rail operational amplifier used in battery powered electronic equipment, personal medical care (glucose meters) and laptops.
- Extended Vicm (VDD - 0.2V to VCC + 0.2V)
- Low supply current (145µA)
- Gain bandwidth product (1MHz)
- ESD tolerance (2KV)
- Qualified and characterized according to AEC Q100 and Q003 or equivalent
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.45V/µs
Supply Voltage Range
2.7V to 6V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
16nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
TSSOP
Bandwidth
1.3MHz
Slew Rate
0.45V/µs
Gain Bandwidth Product
1.3MHz
Supply Voltage Range
2.7V to 6V
IC Case / Package
TSSOP
Amplifier Type
Low Power
Input Offset Voltage
100µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (3)
Alternatives for LMV324IPT
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
