Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLPS25HBTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel46Y7874RL
Cut Tape46Y7874
Your Part Number
70,136 In Stock
8,296 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.290 | $5.29 |
| Total Price | $5.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.290 |
| 50+ | $4.120 |
| 100+ | $3.980 |
| 250+ | $3.830 |
| 500+ | $3.670 |
| 1000+ | $3.550 |
| 2500+ | $3.480 |
| 5000+ | $3.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLPS25HBTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel46Y7874RL
Cut Tape46Y7874
Technical Datasheet
Pressure TypeAbsolute
Sensitivity, V/P-
Operating Pressure Min26kPa
Operating Pressure Max126kPa
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Sensor Case / PackageHLGA
No. of Pins10Pins
Sensor Case StyleHLGA
Sensor Output TypeDigital
Accuracy± 0.2 hPa
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output InterfaceI2C, SPI
Media Type-
Operating Temperature Min-30°C
Operating Temperature Max105°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MEMS pressure sensor 260-1260hPa absolute digital output barometer. The LPS25HB is available in a full-mould, holed LGA package (HLGA). It is guaranteed to operate over a temperature range extending from -30 to +105°C. The package is holed to allow external pressure to reach the sensing element. Suitable for use in altimeter and barometer for portable devices, enhanced GPS applications, weather station equipment and wearable devices.
- High-resolution mode: 0.01hPa RMS
- Low current & noise mode with FIFO: 4.5μA
- High overpressure capability: 20x full scale
- Embedded temperature compensation
- 24bit pressure data output
- ODR from 1Hz to 25Hz
- SPI and I2C interfaces
- Data ready, FIFO flags, pressure thresholds interrupt functions
- 10,000g high shock survivability
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
26kPa
Supply Voltage Min
1.7V
Sensor Case / Package
HLGA
Sensor Case Style
HLGA
Accuracy
± 0.2 hPa
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
105°C
Qualification
-
MSL
MSL 3 - 168 hours
Sensitivity, V/P
-
Operating Pressure Max
126kPa
Supply Voltage Max
3.6V
No. of Pins
10Pins
Sensor Output Type
Digital
Pressure Port Type
No Port
Output Interface
I2C, SPI
Operating Temperature Min
-30°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for LPS25HBTR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
