
800 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.520 | $7.52 |
| Total Price | $7.52 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.520 |
| 50+ | $5.890 |
| 100+ | $5.690 |
| 250+ | $5.480 |
| 500+ | $5.260 |
| 1000+ | $5.100 |
| 2500+ | $4.990 |
| 5000+ | $4.900 |
Product Information
Product Overview
LSM6DSO16ISTR is an iNEMO inertial module. It is a system-in-package featuring a 3-axis digital accelerometer and a 3-axis digital gyroscope, boosting performance at 0.59mA in high-performance mode and enabling always-on low-power features for optimal motion results in personal electronics and IoT solutions. It features programmable interrupts and an on-chip sensor hub which includes up to 6 sensors: the internal accelerometer and gyroscope and 4 external sensors. This embeds a new ST category of processing, ISPU to support real-time applications that rely on sensor data. The ISPU is an ultra-low-power, high-performance programmable core which can execute signal processing and AI algorithms in the edge. Application includes industrial robots, asset tracking, anomaly detection and condition monitoring, event detection in alarms and smart homes, complex motion detection and gesture recognition for personal health, IoT and connected devices.
- 3-axis accelerometer with selectable full scale ±2/±4/±8/±16g
- 3-axis gyroscope with selectable full scale is ±125/±250/±500/±1000/±2000dps
- Low-power consumption 0.59mA in high-performance mode, 0.46mA in low power mode
- 70μg/√Hz typ acceleration noise density in high-performance mode (FS = ±2g)
- Sensor hub feature to efficiently collect data from additional external sensors
- SPI / I²C serial interface, embedded temperature sensor
- Supply voltage range from 1.71 to 3.6V (Vdd = 1.8V, T = 25°C)
- Power supply for I/O range from 1.62 to 3.6V (Vdd = 1.8V, T = 25°C)
- 35ms typical turn-on time (Vdd = 1.8V, T = 25°C)
- LGA-14L package, temperature range from -40 to +85°C
Technical Specifications
Tri-Axis Gyroscope, Tri-Axis Accelerometer
Accelerometer, Gyroscope
1.71V
3.6V
14Pins
± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
I2C, SPI
85°C
No SVHC (25-Jun-2025)
Tri-Axis Gyroscope, Tri-Axis Accelerometer
X, Y, Z
LGA
LGA
± 2g, ± 4g, ± 8g, ± 16g
+5°C to +100°C
-40°C
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
