
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.380 | $3.38 |
| Total Price | $3.38 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
| 50+ | $2.980 |
| 100+ | $2.690 |
| 250+ | $2.410 |
| 500+ | $2.100 |
| 1000+ | $1.790 |
| 2500+ | $1.630 |
| 5000+ | $1.550 |
Product Information
Product Overview
LSM6DSOQTR is an iNEMO inertial module. It is a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope boosting performance at 0.55mA in high-performance mode and enabling always-on low-power features for an optimal motion experience for the consumer. It supports main OS requirements, offering real, virtual and batch sensors with 9Kbytes for dynamic data batching. The various sensing elements are manufactured using specialized micromachining processes, while the IC interfaces are developed using CMOS technology that allows the design of a dedicated circuit which is trimmed to better match the characteristics of the sensing element. Typical applications are motion tracking and gesture detection, sensor hub, indoor navigation, IoT and connected devices, smart power saving for handheld devices, EIS and OIS for camera applications, vibration monitoring and compensation.
- Power consumption: 0.55mA in combo high-performance mode
- Always-on experience with low power consumption for both accelerometer and gyroscope
- Android compliant, embedded temperature sensor
- ±2/±4/±8/±16g full scale, ±125/±250/±500/±1000/±2000dps full scale
- Analog supply voltage range from 1.71V to 3.6V, independent IO supply (1.62V)
- SPI / I²C and MIPI I3CSM serial interface with main processor data synchronization
- Auxiliary SPI for OIS data output for gyroscope and accelerometer
- Advanced pedometer, step detector and step counter, significant motion detection, tilt detection
- Standard interrupts: free-fall, wakeup, 6D/4D orientation, click and double-click
- LGA-14L package, temperature rating range from -40 to +85°C
Technical Specifications
Inertial Measurement Unit
X, Y, Z
LGA-EP
LGA-EP
± 2g, ± 4g, ± 8g, ± 16g
I2C, MIPI I3C, SPI
85°C
No SVHC (25-Jun-2025)
Tri-Axis Gyroscope, Tri-Axis Accelerometer
1.71V
3.6V
14Pins
± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
-40°C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
