Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLSM6DSV80XTRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel26AM6457RL
Cut Tape26AM6457
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.630 | $7.63 |
| Total Price | $7.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.630 |
| 50+ | $6.020 |
| 100+ | $5.810 |
| 250+ | $5.600 |
| 500+ | $5.370 |
| 1000+ | $5.220 |
| 2500+ | $5.110 |
| 5000+ | $5.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLSM6DSV80XTRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel26AM6457RL
Cut Tape26AM6457
Technical Datasheet
Sensor TypeAccelerometer, Gyroscope
Sensing AxisX, Y, Z
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Sensor Case / PackageLGA
No. of Pins14Pins
Sensing Range - Accelerometer2g, 4g, 8g, 16g, 32g, 64g, 80g
Sensing Range - Gyroscope250 /s, 500 /s, 1000 /s, 2000 /s, 4000 /s
Temperature Sensing Range+5°C to +100°C
Output InterfaceI2C, I3C, SPI
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Accelerometer, Gyroscope
Supply Voltage Min
1.71V
Sensor Case / Package
LGA
Sensing Range - Accelerometer
2g, 4g, 8g, 16g, 32g, 64g, 80g
Temperature Sensing Range
+5°C to +100°C
Operating Temperature Min
-40°C
Product Range
-
Sensing Axis
X, Y, Z
Supply Voltage Max
3.6V
No. of Pins
14Pins
Sensing Range - Gyroscope
250 /s, 500 /s, 1000 /s, 2000 /s, 4000 /s
Output Interface
I2C, I3C, SPI
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
