Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C01-RMN6TPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel01AM0230
Re-Reel51AC9273RL
Cut Tape51AC9273
Product Range1Kbit I2C Serial EEPROM
Your Part Number
33,285 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.212 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.212 |
| 50+ | $0.188 |
| 100+ | $0.184 |
| 250+ | $0.179 |
| 500+ | $0.175 |
| 1000+ | $0.172 |
| 2500+ | $0.169 |
| 5000+ | $0.165 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.166 |
| 5000+ | $0.162 |
| 7500+ | $0.160 |
| 12500+ | $0.157 |
| 25000+ | $0.153 |
| 62500+ | $0.149 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C01-RMN6TPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel01AM0230
Re-Reel51AC9273RL
Cut Tape51AC9273
Product Range1Kbit I2C Serial EEPROM
Technical Datasheet
Memory Size1Kbit
Memory Density1Kbit
Memory Configuration128 x 8bit
EEPROM Memory Configuration128 x 8bit
Memory Interface TypeSerial I2C (2-Wire)
InterfacesI2C
Clock Frequency400kHz
Clock Frequency Max400kHz
Memory Case StyleNSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
M24C01-RMN6TP is a 1Kbit (128 x 8 bit) I²C serial access EEPROM. It can be accessed with a supply voltage from 1.8V to 5.5V. This device operates with a maximum clock frequency of 400KHz.
- VCC = 1.8V to 5.5V, byte and page write within 5ms, more than 200-year data retention
- Enhanced ESD/latch-up protection, more than 4 million write cycles
- Random and sequential read modes, hardware write protection of the whole memory array
- Enhanced ESD/latch-up protection, input leakage current is ±2µA maximum at (VIN = VSS or VCC)
- Supply current (read) is 0.8mA maximum at (VCC = 1.8V, fc = 400KHz)
- Standby supply current is 1µA maximum at (VIN = VSS or VCC, VCC = 1.8V)
- Output low voltage is 0.2V maximum at (IOL = 0.7mA, VCC = 1.8V)
- Supply current (write) is 0.5mA maximum at (1.8V ≤ VCC ≤ 2.5V)
- Standby supply current is 1µA maximum at (VIN = VSS or VCC, VCC = 1.8V)
- Operating temperature range from -40°C to 85°C, SO8N package
Technical Specifications
Memory Size
1Kbit
Memory Configuration
128 x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency
400kHz
Memory Case Style
NSOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Memory Density
1Kbit
EEPROM Memory Configuration
128 x 8bit
Interfaces
I2C
Clock Frequency Max
400kHz
IC Case / Package
SOIC
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
