Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24M02-DRMN6TPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel51AC9295RL
Cut Tape51AC9295
Product Range2Mbit I2C Serial EEPROM
Your Part Number
136,858 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.540 | $3.54 |
| Total Price | $3.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 50+ | $3.140 |
| 100+ | $3.060 |
| 250+ | $2.970 |
| 500+ | $2.890 |
| 1000+ | $2.820 |
| 2500+ | $2.770 |
| 5000+ | $2.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24M02-DRMN6TPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel51AC9295RL
Cut Tape51AC9295
Product Range2Mbit I2C Serial EEPROM
Technical Datasheet
Memory Density2Mbit
Memory Density2Mbit
Memory Configuration256K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
Clock Frequency Max1MHz
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Mbit I2C Serial EEPROM
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
M24M02-DRMN6TP is a 2-Mbit I²C-compatible EEPROM (electrically erasable programmable memory) organized as 256K × 8 bits. It can operate with a supply voltage from 1.8V to 5.5V.
- Compatible with following I²C bus modes: 1MHz, 400KHz, 100KHz
- Memory array: 2Mbit (256 Kbyte) of EEPROM, page size: 256byte
- Write time : Byte write within 10ms, page write within 10ms
- Random and sequential read modes, write protect of the whole memory array
- Enhanced ESD/latch-up protection
- Minimum data retention is 200 Year (TA = 55°C)
- Write cycle endurance is 4,000,000Write cycle max (TA ≤ 25°C, VCC(min) <lt/> VCC <lt/> VCC)
- Standby supply current is 3µA typ (device not selected, VIN = VSS or VCC, VCC = 1.8V)
- Clock frequency is 400KHz
- 8 pin SOIC package, ambient temperature range from -40°C to +85°C
Technical Specifications
Memory Density
2Mbit
Memory Configuration
256K x 8bit
Clock Frequency Max
1MHz
IC Case / Package
SOIC
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
2Mbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Memory Density
2Mbit
Interfaces
I2C
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Alternatives for M24M02-DRMN6TP
1 Product Found
Legislation and Environmental
US ECCN:3A991B1B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
