Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM41ST85WMH6FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.51AC9307
Your Part Number
133 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.380 |
| 50+ | $7.500 |
| 100+ | $6.870 |
| 250+ | $6.630 |
| 500+ | $6.500 |
| 1000+ | $6.360 |
| 2500+ | $6.230 |
| 5000+ | $6.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM41ST85WMH6FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.51AC9307
Technical Datasheet
InterfacesI2C, Serial
Date FormatDay; Date; Month; Year; Century
Time FormatHH:MM:SS
Time FormatHH:MM:SS
Clock IC TypeCalendar, Clock
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Clock IC Case StyleSOIC
IC Case / PackageSOIC
IC Interface TypeI2C, Serial
No. of Pins28Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Interfaces
I2C, Serial
Time Format
HH:MM:SS
Clock IC Type
Calendar, Clock
Supply Voltage Max
3.6V
IC Case / Package
SOIC
No. of Pins
28Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Date Format
Day; Date; Month; Year; Century
Time Format
HH:MM:SS
Supply Voltage Min
2.7V
Clock IC Case Style
SOIC
IC Interface Type
I2C, Serial
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
